
The 74AC86MTC_Q is a 4-channel logic gate from Onsemi, packaged in a TSSOP package and available in rail or tube packaging. It can handle a maximum supply voltage of 6V and a minimum of 2V. The device can operate at temperatures up to 85°C. The high level output current is -24mA, while the low level output current is 24mA. Propagation delay is 8.5ns.
Onsemi 74AC86MTC_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74AC86MTC_Q to view detailed technical specifications.
No datasheet is available for this part.
