
The 74AC86PC_Q is a quad 2-input NAND gate from Onsemi with a maximum operating temperature of 85°C. It can handle a maximum supply voltage of 6V and a minimum supply voltage of 2V. The device has a high level output current of -24mA and a low level output current of 24mA. The 74AC86PC_Q is packaged in a PDIP package and is available in a rail/Tube packaging option. The propagation delay of this device is 8.5ns.
Onsemi 74AC86PC_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74AC86PC_Q to view detailed technical specifications.
No datasheet is available for this part.
