
The 74AC86SCX_SF501651 is a dual 2-input gate from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a propagation delay of 8.5ns and a quiescent current of 2uA. The device is available in a SOIC package and is mounted on the surface. It has a high level output current of 24mA and a low level output current of 24mA.
Onsemi 74AC86SCX_SF501651 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.5ns |
| Quiescent Current | 2uA |
| Series | 74AC |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC86SCX_SF501651 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
