
The 74ACQ244SJ_Q is an 8-input 3-state buffer from Onsemi. It operates over a supply voltage range of 2 to 6V and features a propagation delay of 6ns. The device is packaged in a SOP package and is available in rail/Tube packaging. It can handle high level output currents of up to -24mA and low level output currents of up to 24mA.
Onsemi 74ACQ244SJ_Q technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACQ244SJ_Q to view detailed technical specifications.
No datasheet is available for this part.
