The 74ACQ245SJQ is a single 3-STATE transceiver with a propagation delay of 10ns. It operates over a supply voltage range of 2V to 6V and has a maximum operating temperature of 85°C. The device is packaged in a SOP package and is available in rail/Tube packaging. It has a high level output current of -24mA and a low level output current of 24mA.
Onsemi 74ACQ245SJQ technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Series | 74ACQ245 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACQ245SJQ to view detailed technical specifications.
No datasheet is available for this part.