
The 74ACQ544SCX is an 8-channel 3-state transceiver from Onsemi, packaged in a SOIC case. It can operate at supply voltages between 2V and 6V, with a maximum output current of 24mA and a minimum output current of -24mA. The device is RoHS compliant and has a propagation delay of 11ns. It is available in a tape and reel packaging with 1000 units per package, suitable for use in temperatures ranging from -40°C to 85°C.
Onsemi 74ACQ544SCX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Series | 74ACQ544 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACQ544SCX to view detailed technical specifications.
No datasheet is available for this part.