
The 74ACQ573PC_Q is an 8-input 3-output latch from Onsemi, packaged in an 8-pin PDIP. It operates over a supply voltage range of 2V to 6V and has a maximum operating temperature of 85°C. The device has a propagation delay of 7ns and can handle a high level output current of -24mA. It is available in a rail/tube packaging configuration and features a non-inverting polarity. The 74ACQ573PC_Q is part of the 74ACQ573 series.
Onsemi 74ACQ573PC_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Series | 74ACQ573 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACQ573PC_Q to view detailed technical specifications.
No datasheet is available for this part.