
Onsemi 74ACQ646SCX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| RoHS Compliant | Yes |
| Series | 74ACQ646 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACQ646SCX to view detailed technical specifications.
No datasheet is available for this part.
