Onsemi 74ACQ646SPC technical specifications.
| Package/Case | DIP |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74ACQ646 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACQ646SPC to view detailed technical specifications.
No datasheet is available for this part.