
The 74ACT08SC_NL is a 4-input NAND gate from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a propagation delay of 9ns and is RoHS compliant. It is available in a rail/tube packaging with 55 units per package.
Onsemi 74ACT08SC_NL technical specifications.
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74ACT08 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT08SC_NL to view detailed technical specifications.
No datasheet is available for this part.
