
The 74ACT08SC_Q is a 4-channel logic gate from Onsemi, packaged in a SOIC case, suitable for through-hole mounting. It can handle high-level output currents of up to -24mA and low-level output currents of up to 24mA. The device operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 4.5V and 5.5V. Propagation delay is 9ns.
Onsemi 74ACT08SC_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACT08SC_Q to view detailed technical specifications.
No datasheet is available for this part.
