
The 74ACT109MTC is a 2-bit flip-flop with a positive edge trigger, operating at a frequency of 210MHz. It can handle a high level output current of -24mA and a low level output current of 24mA. The device is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is part of the 74ACT series of CMOS logic functions.
Onsemi 74ACT109MTC technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 210MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 5 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2350 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT109MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
