
The 74ACT109PC_Q is a dual D-type flip-flop with two input lines and one output line. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a PDIP package and has a propagation delay of 11ns. The operating temperature range is from -40°C to 85°C. The flip-flop is non-inverting and has a high level output current of -24mA and a low level output current of 24mA.
Onsemi 74ACT109PC_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Series | 74ACT109 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACT109PC_Q to view detailed technical specifications.
No datasheet is available for this part.
