
The 74ACT10MTC_Q is a 3-input 1-output logic gate from Onsemi, packaged in a TSSOP case. It can handle high-level output currents of up to -24mA and low-level output currents of up to 24mA. The device operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. It is available in rail/Tube packaging.
Onsemi 74ACT10MTC_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Series | 74ACT10 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACT10MTC_Q to view detailed technical specifications.
No datasheet is available for this part.