
The 74ACT125PC_Q is a quad 3-state buffer from Onsemi, featuring a DIP package and operating within a temperature range of -40°C to 85°C. It has a high level output current of -24mA and a low level output current of 24mA. The device is designed to operate within a supply voltage range of 4.5V to 5.5V and has a propagation delay of 9ns.
Onsemi 74ACT125PC_Q technical specifications.
| Package/Case | DIP |
| High Level Output Current | -24mA |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACT125PC_Q to view detailed technical specifications.
No datasheet is available for this part.
