
Onsemi 74ACT1284SC_Q technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.7V |
| Packaging | Rail/Tube |
| Series | 74ACT1284 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACT1284SC_Q to view detailed technical specifications.
No datasheet is available for this part.
