
The 74ACT138 is an 8-input 3-state octal buffer from Onsemi, featuring a SOP package and operating within a temperature range of -40°C to 85°C. It can handle supply voltages between 4.5V and 5.5V. This device has one input line and eight output lines, packaged in rail or tube form.
Onsemi 74ACT138SJQ technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Packaging | Rail/Tube |
| Series | 74ACT138 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACT138SJQ to view detailed technical specifications.
No datasheet is available for this part.
