
Onsemi 74ACT14MTC_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 6 |
| Packaging | Rail/Tube |
| Series | 74ACT14 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACT14MTC_Q to view detailed technical specifications.
No datasheet is available for this part.
