Onsemi 74ACT151MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 12.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT151MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
