
The 74ACT151 is an 8-input 1-output logic gate from Onsemi. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 4.5V and 5.5V. The device is packaged in a SOIC case and is available in rail or tube packaging. The 74ACT151 features a propagation delay of 12.5ns.
Onsemi 74ACT151SC_Q technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 8 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 12.5ns |
| Series | 74ACT151 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACT151SC_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
