
The 74ACT153SC_Q is a 2-input 4-input NOR gate from Onsemi, operating between -40°C and 85°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a SOIC package and is available in a rail/tube packaging configuration. The 74ACT153SC_Q features a propagation delay of 9.5ns.
Onsemi 74ACT153SC_Q technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.5ns |
| Series | 74ACT153 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACT153SC_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
