
The 74ACT158SJQ is a 4-bit multiplexer from Onsemi, packaged in a SOP case. It operates over a temperature range of -40°C to 85°C, with a maximum supply voltage of 5.5V and minimum supply voltage of 4.5V. This device features 2 input lines and 4 output lines, with a propagation delay of 8ns.
Onsemi 74ACT158SJQ technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Series | 74ACT158 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACT158SJQ to view detailed technical specifications.
No datasheet is available for this part.
