
The 74ACT161MTC is a 4-bit counter integrated circuit from Onsemi. It features a positive edge trigger type and operates over a temperature range of -40 to 85°C. This CMOS device is lead-free and RoHS compliant, packaged in a TSSOP package quantity of 2350 units per rail/Tube. The counter has 4 input lines and 4 output lines, with a propagation delay of 10.5ns and a turn-on delay time of 14.5ns.
Onsemi 74ACT161MTC technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 2350 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.5ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT161MTC to view detailed technical specifications.
No datasheet is available for this part.
