
The 74ACT16245MTD_Q is a dual 3-STATE transceiver from Onsemi, featuring a TSSOP package and operating within a temperature range of -40°C to 85°C. It can handle high and low level output currents of up to 24mA and 24mA respectively. The device is designed to operate within a supply voltage range of 4.5V to 5.5V. With a propagation delay of 8.4ns, this transceiver is suitable for high-speed applications.
Onsemi 74ACT16245MTD_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.4ns |
| Series | 74ACT16245 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACT16245MTD_Q to view detailed technical specifications.
No datasheet is available for this part.
