The Onsemi 74ACT16245MTDX_NL is a 16-channel, 2-element non-inverting transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a 5V supply voltage and is packaged in a TSSOP package for surface mount applications. The device has a propagation delay of 11.6ns and is not RoHS compliant.
Onsemi 74ACT16245MTDX_NL technical specifications.
| Package/Case | TSSOP |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.6ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACT16245MTDX_NL to view detailed technical specifications.
No datasheet is available for this part.