
The 74ACT16540SSCX is a 16-input 3-state logic device from Onsemi, packaged in a 1000-unit SSOP tape and reel. It can handle high-level output currents of up to -24mA and low-level output currents of up to 24mA. The device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It can be supplied with voltages between 4.5V and 5.5V.
Onsemi 74ACT16540SSCX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 16 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.3ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT16540SSCX to view detailed technical specifications.
No datasheet is available for this part.
