
The 74ACT16646MTD_Q is a dual 3-STATE transceiver from Onsemi, designed for logic applications. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device can operate within a temperature range of -40°C to 85°C. It features a propagation delay of 9.4ns and can handle high and low level output currents of up to 24mA. The transceiver is available in a rail/Tube packaging format.
Onsemi 74ACT16646MTD_Q technical specifications.
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.4ns |
| Series | 74ACT16646 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACT16646MTD_Q to view detailed technical specifications.
No datasheet is available for this part.
