The 74ACT16646SSC_Q is a dual 3-state transceiver from Onsemi, featuring a propagation delay of 9.4ns. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 4.5V and 5.5V. The device is packaged in a SSOP package and is available in a rail/tube packaging format.
Onsemi 74ACT16646SSC_Q technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.4ns |
| Series | 74ACT16646 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACT16646SSC_Q to view detailed technical specifications.
No datasheet is available for this part.