
The 74ACT18823MTD_Q is a high-speed flip-flop from Onsemi, featuring a TSSOP package and operating within a -40°C to 85°C temperature range. It supports single-ended inputs and can handle up to 24mA of low-level output current and -24mA of high-level output current. This device is suitable for use in applications requiring fast propagation delay, with a maximum supply voltage of 5.5V and minimum supply voltage of 4.5V.
Onsemi 74ACT18823MTD_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 18 |
| Number of Input Lines | 9 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Series | 74ACT18823 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACT18823MTD_Q to view detailed technical specifications.
No datasheet is available for this part.
