
The 74ACT18825SSC_Q is an 18-input 3-state buffer from Onsemi, featuring a propagation delay of 8.7ns. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 85°C. The device is packaged in a SSOP package and is available in a rail/Tube packaging format.
Onsemi 74ACT18825SSC_Q technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 18 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.7ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACT18825SSC_Q to view detailed technical specifications.
No datasheet is available for this part.
