
The 74ACT244MSA_Q is an 8-input 3-state buffer with 3 outputs, operating over a supply voltage range of 4.5 to 5.5V. It features high and low level output currents of -24mA and 24mA respectively. The device is packaged in a SOP package and is rated for operation between -40°C and 85°C. The 74ACT244MSA_Q is a non-inverting buffer with a propagation delay of 9ns.
Onsemi 74ACT244MSA_Q technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACT244MSA_Q to view detailed technical specifications.
No datasheet is available for this part.