
The 74ACT244SJX_NL is an 8-input 3-state octal buffer from Onsemi, packaged in a SOP case. It can handle high level output currents of up to -24mA and low level output currents of up to 24mA. The device operates within a temperature range of -40°C to 85°C and is RoHS compliant. It is available in quantities of 2000, packaged on tape and reel.
Onsemi 74ACT244SJX_NL technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT244SJX_NL to view detailed technical specifications.
No datasheet is available for this part.
