
The 74ACT251MTC_Q is an 8-input 4-output logic gate from Onsemi, packaged in a TSSOP case. It operates over a temperature range of -40°C to 85°C, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device features a propagation delay of 12.5ns and is available in rail/Tube packaging.
Onsemi 74ACT251MTC_Q technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 12.5ns |
| Series | 74ACT251 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACT251MTC_Q to view detailed technical specifications.
No datasheet is available for this part.
