
The 74ACT299PC_Q is an 8-bit 3-state shift register from Onsemi, featuring 8 input lines and 3 output lines. It operates at a maximum supply voltage of 5V and has a propagation delay of 13.5ns. The device is packaged in a PDIP and is available in rail/Tube packaging. It is rated for operation between -40°C and 85°C.
Onsemi 74ACT299PC_Q technical specifications.
| Package/Case | PDIP |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Propagation Delay | 13.5ns |
| Series | 74ACT299 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACT299PC_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
