
The 74ACT399 is an 8-input 4-output logic IC with a propagation delay of 9ns. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a SOP package and is available in rail or tube packaging.
Onsemi 74ACT399SJ_Q technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Series | 74ACT399 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACT399SJ_Q to view detailed technical specifications.
No datasheet is available for this part.
