The The Onsemi 74ACT520SC_Q is an 8-bit bus transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a propagation delay of 10ns and is packaged in a SOIC package, available in rail/Tube packaging.
Onsemi 74ACT520SC_Q technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Series | 74ACT520 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACT520SC_Q to view detailed technical specifications.
No datasheet is available for this part.
