
The 74ACT520 is an 8-bit bus transceiver from Onsemi, featuring a propagation delay of 10ns. It operates within a temperature range of -40°C to 85°C and is packaged in a SOP case. The device is designed to withstand supply voltages between 4.5V and 5.5V. It is available in rail or tube packaging.
Onsemi 74ACT520SJ_Q technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Series | 74ACT520 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACT520SJ_Q to view detailed technical specifications.
No datasheet is available for this part.
