
The 74ACT534PC_Q is an 8-input 3-output D-type flip-flop from Onsemi, packaged in a PDIP with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a propagation delay of 11.5ns and can provide a high level output current of -24mA and a low level output current of 24mA.
Onsemi 74ACT534PC_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 11.5ns |
| Series | 74ACT534 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACT534PC_Q to view detailed technical specifications.
No datasheet is available for this part.
