
The 74ACT534SJ_Q is an 8-input 3-output D-type flip-flop from Onsemi, packaged in a SOP case. It operates over a supply voltage range of 4.5 to 5.5V and a temperature range of -40 to 85°C. The device features high level output currents of up to -24mA and low level output currents of up to 24mA. It has a propagation delay of 11.5ns and is available in rail/Tube packaging.
Onsemi 74ACT534SJ_Q technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 11.5ns |
| Series | 74ACT534 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACT534SJ_Q to view detailed technical specifications.
No datasheet is available for this part.
