
The 74ACT574SC_Q is an 8-bit D-type flip-flop with three outputs and eight inputs, packaged in a SOIC case. It operates at supply voltages between 4.5V and 5.5V, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device features high-level output currents of up to -24mA and low-level output currents of up to 24mA, with a propagation delay of 11ns.
Onsemi 74ACT574SC_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Series | 74ACT574 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACT574SC_Q to view detailed technical specifications.
No datasheet is available for this part.
