Onsemi 74ACT715PC_Q technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Series | 74ACT715 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACT715PC_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
