The 74ACT74SC_NL is a dual inverter with a package quantity of 55 units per rail or tube. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 11ns. The device is non-inverting and has a high level output current of -24mA and a low level output current of 24mA. It is RoHS compliant and has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
Onsemi 74ACT74SC_NL technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Series | 74ACT74 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT74SC_NL to view detailed technical specifications.
No datasheet is available for this part.