
The 74ACT899 is a 3-STATE transceiver with a propagation delay of 11.5ns. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device is available in a PLCC package, packaged in quantities of 750 on tape and reel. The 74ACT899 is not RoHS compliant.
Onsemi 74ACT899QCX technical specifications.
| Package/Case | PLCC |
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| RoHS Compliant | No |
| Series | 74ACT899 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACT899QCX to view detailed technical specifications.
No datasheet is available for this part.
