
The 74ACTQ10SC_Q logic gate is a 3-input 3-state device with a SOIC package. It can source up to 24mA at high level output and sink up to 24mA at low level output. The device operates within a temperature range of -40°C to 85°C and can withstand supply voltages between 4.5V and 5.5V. It is available in rail or tube packaging.
Onsemi 74ACTQ10SC_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 3 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACTQ10SC_Q to view detailed technical specifications.
No datasheet is available for this part.
