
The 74ACTQ153 is a dual 2-bit bus transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 4.5V to 5.5V. The device features a propagation delay of 9.5ns and is available in a 4-pin PDIP package, packaged in rail/Tube. It is part of the 74ACTQ153 series.
Onsemi 74ACTQ153PC_Q technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.5ns |
| Series | 74ACTQ153 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACTQ153PC_Q to view detailed technical specifications.
No datasheet is available for this part.
