Onsemi 74ACTQ16374SSC_Q technical specifications.
| Package/Case | SSOP |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Series | 74ACTQ16374 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACTQ16374SSC_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
