
The 74ACTQ16543SSC_Q is a 2-channel transceiver with 3-STATE output, operating between 4.5V and 5.5V supply voltage. It features high level output current of -24mA and low level output current of 24mA. The device is packaged in SSOP and is available in rail/Tube packaging. The 74ACTQ16543SSC_Q operates within a temperature range of -40°C to 85°C and has a propagation delay of 7.9ns.
Onsemi 74ACTQ16543SSC_Q technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.9ns |
| Series | 74ACTQ16543 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACTQ16543SSC_Q to view detailed technical specifications.
No datasheet is available for this part.
