
The 74ACTQ18823SSC_Q is a high-speed D-type flip-flop with nine single-ended inputs and three outputs. It operates over a temperature range of -40°C to 85°C and can supply up to 24mA of current. The device is packaged in a small SSOP package and is suitable for use in a variety of applications. It is designed to operate with a supply voltage between 4.5V and 5.5V.
Onsemi 74ACTQ18823SSC_Q technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Series | 74ACTQ18823 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACTQ18823SSC_Q to view detailed technical specifications.
No datasheet is available for this part.
