
Onsemi 74ACTQ244QSC_NL technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -24mA |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 4uA |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ244QSC_NL to view detailed technical specifications.
No datasheet is available for this part.
