The 74ACTQ245MSA_Q is a high-speed transceiver with a propagation delay of 7ns. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 4.5V and 5.5V. This device features a high-level output current of -24mA and a low-level output current of 24mA. It is available in a SOP package and is packaged in rail/Tube.
Onsemi 74ACTQ245MSA_Q technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Series | 74ACTQ245 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACTQ245MSA_Q to view detailed technical specifications.
No datasheet is available for this part.
